Molex 71764-0042 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 13.54mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 71764-0042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.