4-position, 2-row right-angle male header with 2.54mm pitch. Features gold-plated bronze and brass contacts, a 3A current rating, and 250V DC voltage rating. Constructed with a black, low halogen housing, this through-hole component operates from -40°C to 105°C and meets UL94 V-0 flammability standards. Compliant with RoHS, ELV, and REACH SVHC regulations.
Molex 71764-0104 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 71764 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71764-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.