
Right-angle, through-hole mounted male header with 10 circuits and 2 rows, featuring a 2.54mm pitch. Contacts are constructed from bronze, brass, and copper with gold plating, supporting a 3A current rating and 250V voltage rating. The black housing is made of brass, rated UL94 V-0 for flammability, and is low halogen. Operating temperature range is -40°C to 105°C, with RoHS compliance.
Molex 71764-0110 technical specifications.
| Contact Material | Bronze, Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1680 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71764 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71764-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
