
Right angle, 14-position, 2-row header with 2.54mm pitch. Features gold-plated bronze and brass contacts, a 3A current rating, and 250V voltage rating. Constructed with a black, low halogen, lead-free housing rated UL94 V-0 for flammability. Operates within a temperature range of -40°C to 105°C. Through-hole termination for secure mounting.
Molex 71764-0114 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 71764 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71764-0114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.