Right angle header connector featuring 22 circuits and 2 rows with a 2.54mm pitch. Housing is black, UL94 V-0 rated, and constructed from brass. Contacts are bronze/brass with gold plating, supporting a 3A current rating and 250V voltage rating. Operating temperature range is -40°C to 105°C. This component is lead-free, low halogen, and compliant with ELV and Reach SVHC standards.
Molex 71764-0122 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 760 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71764-0122 to view detailed technical specifications.
No datasheet is available for this part.