24-position, 2-row male header connector for PCB mounting. Features a 2.54mm pitch and right-angle orientation with PC tail terminals. Constructed with a brass housing and copper alloy contacts plated in gold, offering a 3A current rating and 250V voltage rating. This lead-free component is UL94 V-0 flammability rated and RoHS compliant.
Molex 71764-0124 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Material | Brass |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 680 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71764-0124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.