26-position, 2-row right-angle header with 2.54mm pitch. Features gold-plated bronze and brass contacts, a 3A current rating, and a 250V voltage rating. Constructed with a black, UL94 V-0 rated brass housing, this component operates between -40°C and 105°C. Designed for through-hole termination, it is RoHS and ELV compliant.
Molex 71764-0126 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 640 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71764 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71764-0126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.