28-circuit, 2-row, right-angle male header with a 2.54mm pitch. Features gold-plated bronze/brass contacts and a black, UL94 V-0 rated insulator. Rated for 3A current and 250V, with a maximum operating temperature of 105°C. Through-hole termination and locking mechanism ensure secure connection. Lead-free and RoHS compliant.
Molex 71764-0128 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71764-0128 to view detailed technical specifications.
No datasheet is available for this part.