
30-position, 2-row male pin header with gold-plated bronze and brass contacts. This right-angle, through-hole mount connector features a 2.54mm pitch and 0.1-inch row spacing, designed for solder termination. It operates within a temperature range of -40°C to 105°C, with a current rating of 3A and a voltage rating of 250V. The black housing is UL94 V-0 flammability rated and lead-free compliant.
Molex 71764-0130 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71764 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71764-0130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.