
This 12-position, 2-row through hole rectangular connector features a 2.54mm pitch and a voltage rating of 250V. It can handle a maximum current of 3A and operates within a temperature range of -40°C to 105°C. The connector has a black housing and is plated with tin and gold. It is available in a rail or tube packaging and is RoHS compliant.
Molex 71764-0312 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Mating Length | 0.32inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.57mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71764 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71764-0312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.