Molex 71764-0316 technical specifications.
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 15.57mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71764 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71764-0316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.