
This 6-position 2-row right angle rectangular connector features a current rating of 3A and a voltage rating of 250V, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a contact mating length of 0.32inch and is available in a packaging type of rail/tube. The connector is made of bronze, brass, and copper alloy with gold plating and a black housing color. It is RoHS compliant and has a pitch of 2.54mm and a row spacing of 0.1inch.
Molex 71764-0406 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.57mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71764 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71764-0406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.