Molex 71781-0002 technical specifications.
| Color | Yellow, Clear |
| Contact Plating | Chromate |
| Halogen Free | Low Halogen |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Series | 71781 |
| RoHS | Compliant |
Download the complete datasheet for Molex 71781-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.