Molex 71973-0214 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 26 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 71973 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71973-0214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.