8-circuit, 2-row, right-angle receptacle connector with a 2.54mm pitch. Features gold-plated bronze contacts and a black thermoplastic housing rated UL94 V-0 for flammability. Designed for through-hole termination, it supports a 2A current rating and 250V AC voltage rating, with a mating cycle of 50. Operating temperature range is -40°C to 105°C.
Molex 71973-1104 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Pitch | 2.54mm |
| Material | Thermoplastic |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1536 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71973 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71973-1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.