Molex 71973-1227 technical specifications.
| Current Rating | 2A |
| Package Quantity | 336 |
| RoHS Compliant | No |
| Series | 71973 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 71973-1227 to view detailed technical specifications.
No datasheet is available for this part.