
Molex 71973-3531 technical specifications.
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 62 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| RoHS Compliant | Yes |
| Series | 71973 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71973-3531 to view detailed technical specifications.
No datasheet is available for this part.