2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 64 Circuits, Lead-Free
Checking distributor stock and pricing after the page loads.
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 64 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| RoHS Compliant | Yes |
| Series | 71973 |
| Voltage Rating | 250V |
| RoHS | Compliant |