Molex 71973-6215 technical specifications.
| Current Rating | 2A |
| Package Quantity | 672 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 71973 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71973-6215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.