
The Molex 719736307 is a 14-contact RCP socket strip with a right-angle body orientation, designed for through-hole mounting. It features a 2.54mm pitch and a 2-row configuration, with a product length of 17.65mm, depth of 8.76mm, and height of 5.69mm. This socket strip is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 250V, with a maximum current rating of 2A per contact. It is suitable for use in memory card sockets, particularly for SD and microSD applications.
Molex 719736307 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 17.65 |
| Product Depth (mm) | 8.76 |
| Product Height (mm) | 5.69 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 719736307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.