This 12-position, 2-row right angle rectangular connector features 12 female contacts and is rated for 3A and 500V. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The connector is compliant with ELV and RoHS regulations, but is not glow wire compliant. It is available in packaging quantities of 1680 and has a pitch of 2.54mm.
Molex 71979-0206 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1680 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71979 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71979-0206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.