
This 18-position right angle rectangular connector features a 2.54mm pitch, a voltage rating of 250V, and a current rating of 2.5A. It is compliant with ELV regulations and has a maximum operating temperature of 105°C. The connector is available in a rail/tube packaging format with 1104 pieces per package. It is designed for surface mount applications and has a termination type of SMD/SMT.
Molex 71979-0209 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2.5A |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1104 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71979 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71979-0209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.