Molex 71979-0305 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2016 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71979 |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71979-0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.