Molex 71979-0320 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Glow Wire Compliant | Non-compliant |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71979 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71979-0320 to view detailed technical specifications.
No datasheet is available for this part.