Molex 71979-0326 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 71979 |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71979-0326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.