Molex 71979-0407 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1440 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 71979 |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71979-0407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.