Molex 71989-2003 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 130 |
| Number of Positions | 130 |
| Orientation | Vertical |
| Package Quantity | 1008 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Series | 71989 |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71989-2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.