Molex 72120 technical specifications.
| Mount | Panel |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Orientation | Straight |
| Pitch | 9.5mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 72120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.