This 18-contact through-hole connector is designed for operation between -40°C and 130°C. It features a straight orientation and a 9.53mm pitch. The connector is not RoHS compliant and is terminated with solder. It has 18 circuits and 18 contacts.
Molex 72518 technical specifications.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 72518 to view detailed technical specifications.
No datasheet is available for this part.