Molex 72523-C technical specifications.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Orientation | Straight |
| Pitch | 9.52mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 72523-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.