Molex 72605E technical specifications.
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Straight |
| Pitch | 9.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 72605E to view detailed technical specifications.
No datasheet is available for this part.