This 8-contact terminal block features a straight body orientation and is designed for panel mounting. It has a terminal pitch of 9.5mm and a maximum current rating of 20A per contact. The block is rated for a maximum voltage of 300V and is suitable for solder termination. It is a type of barrier strip terminal block.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 8 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |