Molex 72904 technical specifications.
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Series | 72904 |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 72904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.