Molex 72906 technical specifications.
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Series | 72906 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 72906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.