Molex 73100-0002 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 33.3mm |
| Mount | Panel, Bulkhead, Front Side Nut |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 73100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73100-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
