Molex 73100-0015 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 294 |
| Packaging | Bulk |
| Series | 73100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73100-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.