Molex 73100-0071 technical specifications.
| Body Material | PBT, Polybutylene |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 75R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 2 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 384 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73100-0071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.