
Right-angle, board-mount RF receptacle with a single female contact. Features a brass body with gold plating and a PTFE dielectric. Offers a 50-ohm impedance and operates up to 18GHz with a voltage rating of 500V. Termination is via solder, and it is RoHS compliant.
Molex 73100-0114 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 12Hz |
| Orientation | Right Angle |
| Package Quantity | 1760 |
| Packaging | Tray |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73100 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73100-0114 to view detailed technical specifications.
No datasheet is available for this part.
