
The SMA Female Connector is a right-angle, through-hole mount connector with a brass body and nickel plating. It has a gold-plated copper and brass contact and is suitable for frequencies up to 18GHz. The connector is RoHS compliant and has a maximum operating temperature range of -65°C to 165°C. It is packaged in a tray and has a low halogen content.
Molex 73100-0115 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Frequency | 12GHz |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73100 |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.085645oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 73100-0115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
