Molex 73100-0134 technical specifications.
| Body Material | ZINC ALLOY |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | 73100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73100-0134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.