
RF BNC receptacle with a straight, board mount orientation. Features a brass body with nickel plating and a PTFE dielectric. Center and contact material is bronze with gold plating, ensuring 50 Ohm impedance and a maximum operating frequency of 10GHz. This low halogen, lead-free component offers a voltage rating of 1kV and operates within a temperature range of -65°C to 95°C.
Molex 73100-0153 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 10GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73100 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Molex 73100-0153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
