Molex 73100-0255 technical specifications.
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Tray |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73100 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 73100-0255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
