Molex 73100-0257 technical specifications.
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMB, 73100 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 73100-0257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
