Molex 731000037 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 43.6 |
| Product Depth (mm) | 19.05 |
| Product Diameter (mm) | 22.23 |
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 731000037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.