Molex 73101-0120 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.66mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 12.7mm |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Mount | Through Hole, PCB |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 336 |
| Packaging | Tray |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73101 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73101-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.