Molex 73101-0340 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | BNC |
| Gender | F |
| Termination Method | Solder |
| Impedance | 75Ohm |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 73101-0340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.