Molex 73101-0570 technical specifications.
| Impedance | 75R |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73101-0570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
