Molex 73104-5003 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73104 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73104-5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.