
Molex 73116-0006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Length | 0.23m |
| Material | Bronze |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Box |
| Series | 73116 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Molex 73116-0006 to view detailed technical specifications.
No datasheet is available for this part.