Molex 73116-0066 technical specifications.
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 152.4mm |
| Mount | Cable |
| Series | 73116 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73116-0066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.